Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1202ACPP+

ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
$ 16.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1202ACPP+.

_legacy Avnet

Datasheet24 pages27 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1202ACPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.53
$ 38.28
$ 38.28
Stock
116,647
106,410
106,410
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
133 ksps
133 ksps
133 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX1247ACPE+
ADC Single SAR 133ksps 12-bit Serial 16-Pin PDIP N
Analog DevicesMAX147BCPP+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX1203BCPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Analog DevicesAD7890AN-2
ADC Single SAR 117ksps 12-bit Serial 24-Pin PDIP

Descriptions

Descriptions of Analog Devices MAX1202ACPP+ provided by its distributors.

ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
IC ADC 12BIT 8CH 20-DIP / Bit Analog to Digital Converter Input
70dB 133kS/s 12bit 4,8 4-Wire,SPI,Serial,TMS320 Differential,Single-Ended SAR PDIP-20 Through hole mounting 4.45mm(height)
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated