Analog Devices LTC1288CS8#PBF

2-Channel Single ADC SAR 6.6ksps 12-bit Serial 8-Pin SOIC N Tube
$ 15.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1288CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Factory Futures

Jameco

Inventory History

3 month trend:
-13.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesLTC1285IS8#PBF
1-Channel Single ADC SAR 7.5ksps 12-bit Serial 8-Pin SOIC N Tube
MicrochipMCP3202-CI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-CI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Analog DevicesMAX1241CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesMAX1241BCSA+
Single ADC SAR 73ksps 12-bit Serial 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LTC1288CS8#PBF provided by its distributors.

2-Channel Single ADC SAR 6.6ksps 12-bit Serial 8-Pin SOIC N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages
IC, 12BIT ADC, SMD, 1288, SOIC8; Resolution (Bits):12bit; Sampling Rate:6.6kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 6V; Supply Current:210µA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); A/D / D/A Features:Successive approximation; Base Number:1288; Conversion Frequency:6.6kHz; Conversion Rate:12SPS; Conversion Time:100µs; Frequency:120kHz; IC Case Style:SOIC; IC Generic Number:1288; IC Temperature Range:Commercial; Linearity Error ADC / DAC +:0.25LSB; Linearity Error ADC / DAC -:0.25LSB; Logic Function Number:1288; No. of Bits:12; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Signal to Noise Ratio:67dB; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 6V; Termination Type:SMD; Total Harmonic Distortion:-80dB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1288CS8-PBF
  • LTC1288CS8PBF