Analog Devices LTC1257IS8#TRPBF

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8
$ 13.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1257IS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+68.12%

CAD Models

Download Analog Devices LTC1257IS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.253
$ 12.135
Stock
191,857
144,365
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
Unipolar
Interface
SPI
Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP4822-E/SN
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Analog Devices LTC1257IS8#TRPBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8
D/A CONVERTER, 12BIT, NSOIC-8; Available until stocks are exhausted
Complete Single Supply 12-Bit Voltage Output DAC in SO-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1257IS8-TRPBF
  • LTC1257IS8TRPBF