Analog Devices LTC1069-6IS8#PBF

Active Filter Single Low Pass 8th Order 20kHz 8-Pin SOIC N Tube
$ 9.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1069-6IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
-2.64%

CAD Models

Download Analog Devices LTC1069-6IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMH6559MA/NOPB
Op Amp Single Buffer Amplifier 10V 8-Pin SOIC Tube
Texas InstrumentsLMH6559MA
Op Amp Single Buffer Amplifier 10V 8-Pin SOIC Tube
Analog DevicesADA4895-1ARZ
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC N Tube
Texas InstrumentsLMH6559MAX/NOPB
IC OPAMP BUFFER 1.75GHZ 8SOIC / Op Amp Single Buffer Amplifier 10V 8-Pin SOIC T/R
Analog DevicesADA4895-1ARZ-R7
ROHS3Compliant EAR99 ADA4895 Matte Tin (Sn) op amp buffer circuit 4.9mm 6muA 350muV -125dB
NXP SemiconductorsTDA1308T/N2,112
IC AMP AUDIO .08W STER AB 8SOIC / Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO Bulk

Descriptions

Descriptions of Analog Devices LTC1069-6IS8#PBF provided by its distributors.

Active Filter Single Low Pass 8th Order 20kHz 8-Pin SOIC N Tube
Single Supply, Very Low Power, Elliptic Lowpass Filter
Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8
1x S, Very L Pwr, Elliptic Lpa
, 1 8 SOP-8 Switched Capacitor Filters ROHS
IC FILTER 14/20KHZ LOWPASS 8SOIC
Ic,Filter,Low Pass,Cmos,Sop,8Pin,Plastic
SOIC8 SNGL SUPPLY VERY L/P ELL
IC,LTC1069-6IS8#PBF,SINGLE SUP
FILTER, 8TH ORDER, LOWPASS, 8SOIC; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:3V; Supply Voltage Max:10V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:20kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 10V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1069-6IS8-PBF
  • LTC1069-6IS8PBF
  • LTC10696IS8PBF