Analog Devices LTC1064-4CSW

Low Noise, 8th Order, Clock Sweepable Cauer Lowpass Filter | IC FILTER 100KHZ LOWPASS 16SOIC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1064-4CSW.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

iiiC

CAD Models

Download Analog Devices LTC1064-4CSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.655
Stock
67,961
119,727
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
-
16
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
4.74 V
2.37 V
Max Supply Voltage
16 V
8 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 months ago)

Related Parts

Analog DevicesLTC1164ACSW#PBF
Active Filter Quad SW-CAP UNIV 8th Order 20kHz 24-Pin SOIC W Tube
Analog DevicesLTC1060CSW
Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDSO20
Analog DevicesMAX260BEWG+
Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 15.4mm 7.5kHz 85C
Analog DevicesAD7533KRZ
DAC 1-CH Segment 10-bit 16-Pin SOIC W Tube
Analog DevicesMX7523JEWE+
DAC 1-CH R-2R 8-bit 16-Pin SOIC W
Analog DevicesMX7523JCWE+T
Digital to Analog Converters - DAC CMOS, 8-Bit Multiplying DAC
Analog DevicesAD7541AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 18-Pin SOIC W
Analog DevicesMX7523LCWE+
DAC 1-CH R-2R 8-bit 16-Pin SOIC W
Analog DevicesAD7533KR-REEL
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 2mA 2.65mm 0.1LSB

Descriptions

Descriptions of Analog Devices LTC1064-4CSW provided by its distributors.

Low Noise, 8th Order, Clock Sweepable Cauer Lowpass Filter | IC FILTER 100KHZ LOWPASS 16SOIC
Active Filter Single S-Capacitor Lo Pass 8th Order 100kHz 16-Pin SOIC
Switched Capacitor Filter, 1 Func, Butterworth/elliptic, Lowpass, CMOS, PDSO16
IC FILTER 100KHZ LOWPASS 16SOIC
IC,FILTER,LOW PASS,CMOS,SOP,16PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC10644CSW