Analog Devices MX7523JCWE+T

Digital to Analog Converters - DAC CMOS, 8-Bit Multiplying DAC
$ 5.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7523JCWE+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD7533KRZ
DAC 1-CH Segment 10-bit 16-Pin SOIC W Tube
Analog DevicesMX7523JEWE+
DAC 1-CH R-2R 8-bit 16-Pin SOIC W
Analog DevicesMX7533JCWE+T
CMOS, Low-Cost, 10-Bit Multiplying D/A Converter
Analog DevicesMX7523LCWE+
DAC 1-CH R-2R 8-bit 16-Pin SOIC W
Analog DevicesAD7533KR-REEL
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 2mA 2.65mm 0.1LSB
Analog DevicesAD7801BRZ-REEL7
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC

Descriptions

Descriptions of Analog Devices MX7523JCWE+T provided by its distributors.

Digital to Analog Converters - DAC CMOS, 8-Bit Multiplying DAC
DAC 1-CH R-2R 8-bit 16-Pin SOIC W T/R
16-SOIC (0.295 7.50mm Width) Voltage - Unbuffered R-2R MX7523 digital to analog converter 16V 200ns 450mW 2.65mm
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDSO16
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX7523JCWE-T