Analog Devices LT6654BHS6-5#TRPBF

IC VREF SERIES 5V TSOT23-6 / V-Ref Precision 5V 10mA Automotive 6-Pin TSOT-23 T/R
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6654BHS6-5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT6654BHS6-5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 2.86
Stock
191,278
243,214
Authorized Distributors
4
6
Case/Package
SOT-23-6
TSOT
Number of Pins
6
6
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
20 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT6654BHS6-5#TRPBF provided by its distributors.

IC VREF SERIES 5V TSOT23-6 / V-Ref Precision 5V 10mA Automotive 6-Pin TSOT-23 T/R
Precision Wide Supply High Output Drive Low Noise Reference
Surface Mount RoHS Compliant Fixed Series Series Voltage Reference IC 0.1% 125C 5V 10mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6654BHS6-5-TRPBF
  • LT6654BHS6-5TRPBF
  • LT6654BHS65TRPBF