Analog Devices LT6654BHS6-5#TRMPBF

IC VREF SERIES 0.1% TSOT23-6 / Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA TSOT-23-6
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6654BHS6-5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Arrow.cn

Component Distributors Inc.

Inventory History

3 month trend:
+44.57%

CAD Models

Download Analog Devices LT6654BHS6-5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 4.75
Stock
269,273
255,572
Authorized Distributors
6
4
Case/Package
TSOT
SOT-23-6
Number of Pins
6
6
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
-
20 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR02AUJZ-REEL7
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesADR125BUJZ-REEL7
V-Ref Precision 5V 5mA 6-Pin TSOT T/R
Analog DevicesADR395BUJZ-REEL7
5.0 V Micropower, Low Noise Precision Voltage Reference with Shutdown

Descriptions

Descriptions of Analog Devices LT6654BHS6-5#TRMPBF provided by its distributors.

IC VREF SERIES 0.1% TSOT23-6 / Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA TSOT-23-6
Precision Wide Supply High Output Drive Low Noise Reference
IC,VOLT REF, 5V, ±10ppm/°C, 5mV, 6-TSOT-; IC,VOLT REF, 5V, ±10ppm/°C, 5mV, 6-TSOT-23; Topology:Series; Input Voltage:5.5V to 36V; Reference Voltage:5V; Reference Voltage Tolerance:5mV; Temperature Coefficient:± 10ppm/°C; Voltage Reference Case Style:TSOT-23; No. of Pins:6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6654BHS6-5-TRMPBF
  • LT6654BHS6-5TRMPBF
  • LT6654BHS65TRMPBF