Analog Devices LT6011CMS8#PBF

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin MSOP Tube
$ 3.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6011CMS8#PBF.

Upverter

Datasheet20 pages14 years ago

Analog Devices

element14

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-15.54%

CAD Models

Download Analog Devices LT6011CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsOPA2244EA/250
Dual, 36-V, 430-kHz, low-power operational amplifier 8-VSSOP -40 to 85
Analog DevicesAD8607ARMZ
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Analog DevicesAD8617ARMZ
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Analog DevicesAD8617ARMZ-REEL
ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp buffer circuit 3mm 0.1mA 2.2mV 350kHz
STMicroelectronicsTSV6192AIST
TSV6192A Series 5.5 V 450 kHz Rail-to-Rail Dual Operational Amplifier - MSOIC-8
STMicroelectronicsTSV6192IST
Op-Amp, 450Khz, 85Deg C, Minisoic-8 Rohs Compliant: Yes |Stmicroelectronics TSV6192IST

Descriptions

Descriptions of Analog Devices LT6011CMS8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin MSOP Tube
Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8
Operational Amplifier IC; No. of Amplifiers:2; Slew Rate:0.09V/µs; Supply Voltage Max:40V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Rail - Rail Input/Output (RRIO); Bandwidth:0.33MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6011CMS8-PBF
  • LT6011CMS8PBF