Analog Devices LT5560EDD#TRPBF

IC MIXER 10MHZ-4GHZ UP/DWN 8DFN / Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP T/R
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT5560EDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+58.84%

CAD Models

Download Analog Devices LT5560EDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
$ 3.15
Stock
394,256
193,793
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
8
8
Gain
2.4 dB
2.4 dB
Noise Figure
9.3 dB
10.3 dB
Frequency
10 MHz
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT5560EDD#TRPBF.

Descriptions

Descriptions of Analog Devices LT5560EDD#TRPBF provided by its distributors.

IC MIXER 10MHZ-4GHZ UP/DWN 8DFN / Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP T/R
RF Mixer, Up/Down Conversion, 0 to 4000 MHz, DFN-8, Low Power
0.01MHz to 4GHz Low Power Active Mixer
10kHz~4GHz 2.4dB CATV,DBS,PHS,UHF,VHF 9.3dB DFN-8(3x3) RF Mixers ROHS
RF MIXER, 1 CHANNEL, 4GHZ, DFN-EP-8;
2.7V 10KHz 5.3V 4GHz DFN 3mm*3mm*750¦Ìm
DFN8 0.01MHZ-4GHZ LP ACTIVE MI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT5560EDDTRPBF