Analog Devices LT5560EDD#PBF

RF Mixer, Up/Down Conversion, 0 to 4000 MHz, DFN-8, Low Power
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT5560EDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+17.27%

CAD Models

Download Analog Devices LT5560EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.23
Stock
193,796
394,256
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
8
8
Gain
2.4 dB
2.4 dB
Noise Figure
10.3 dB
9.3 dB
Frequency
-
10 MHz
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.3 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT5560EDD#PBF.

Descriptions

Descriptions of Analog Devices LT5560EDD#PBF provided by its distributors.

RF Mixer, Up/Down Conversion, 0 to 4000 MHz, DFN-8, Low Power
5.3V 4GHz 12mA 2.4dB 2.7V~5.3V 9.3dB 8dBm CATV,DBS,PHS,UHF,VHF 2.7V 10KHz DFN 3mm*3mm*750¦Ìm
DFN 8 Surface Mount Lead Free RF Mixer IC 3mm 5.3V 2.4dB 4GHz
0.01MHz to 4GHz Low Power Active Mixer
Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP Tube
IC MIXER 10MHZ-4GHZ UP/DWN 8DFN
DFN8 0.01MHZ-4GHZ LP ACTIVE MI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT5560EDDPBF