Analog Devices LT4250HCS8#PBF

Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin SOIC N Tube
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT4250HCS8#PBF.

Upverter

Datasheet14 pages17 years ago

Analog Devices

Component Distributors Inc.

Newchip Electronics Limited

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT4250HCS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 4.67
$ 4.67
Stock
171,470
178,028
178,028
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT4250HCS8#PBF.

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of Analog Devices LT4250HCS8#PBF provided by its distributors.

Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin SOIC N Tube
Hot Swap Controller 1-CH -80V 8-Pin SOIC N Tape and Reel
Negative 48V Hot Swap Controller
IC, HOT SWAP CONTROLLER, 13.5V, 8SOIC
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
1 Surface MountType SOP-8 Surge Suppressors ROHS
IC CONTRLR HOTSWAP NEG 48V 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4250HCS8-PBF
  • LT4250HCS8PBF