Analog Devices LT3957EUHE#PBF

Switching Regulator, Current-mode, 6.8A, 1200kHz Switching Freq-Max, BIPolar, PQCC36
$ 5.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3957EUHE#PBF.

Upverter

Datasheet28 pages15 years ago

Analog Devices

element14

Linear Technology

iiiC

Inventory History

3 month trend:
-19.16%

CAD Models

Download Analog Devices LT3957EUHE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.045
$ 6.405
$ 6.405
Stock
163,909
110,979
110,979
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
5 A
-
-
Switching Frequency
1.2 MHz
1 MHz
1 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
40 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3957EUHE#PBF.

Related Parts

Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51463RGER
Buck Yes 700KHz,1MHz Programmable 1 2V 750mV,775mV,850mV,900mV 5.5V 4.5V QFN , 950¦Ìm
Texas InstrumentsTPS51463RGET
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out -0.8V to 2V 4A 24-Pin VQFN EP T/R
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:

Descriptions

Descriptions of Analog Devices LT3957EUHE#PBF provided by its distributors.

Switching Regulator, Current-mode, 6.8A, 1200kHz Switching Freq-Max, BIPolar, PQCC36
Boost, Flyback, SEPIC and Inverting Converter with 5A, 40V Switch
DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC 1200kHz 28-Pin QFN EP Tube
DC/DC, 3V-40V, 5A, 40V, 36QFN; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:40V; Output Current:5A; Voltage Regulator Case Style:QFN; No. of Pins:36; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3957EUHE#PBF.
  • LT3957EUHEPBF