Analog Devices LT3757EMSE#PBF

Switching Regulator, Current-mode, 0.02A, 1000kHz Switching Freq-Max, BIPolar, PDSO10
$ 3.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3757EMSE#PBF.

Upverter

Datasheet36 pages8 years ago

Linear Technology

element14 APAC

Augswan

Component Distributors Inc.

Inventory History

3 month trend:
+51.12%

CAD Models

Download Analog Devices LT3757EMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.905
$ 4.03
$ 4.03
Stock
215,030
287,729
287,729
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
2 A
-
-
Switching Frequency
1 MHz
-
-
Min Input Voltage
2.9 V
-
-
Max Input Voltage
40 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
24 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM34922MY/NOPB
6-28V, 2A Constant On-Time Non-Synchronous Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Texas InstrumentsLM3478MM/NOPB
2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-VSSOP -40 to 125
Texas InstrumentsLM3224MM-ADJ/NOPB
Switching Regulator, Current-mode, 2.8A, 1250kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices LT3757EMSE#PBF provided by its distributors.

Switching Regulator, Current-mode, 0.02A, 1000kHz Switching Freq-Max, BIPolar, PDSO10
DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC/Step Up 1000kHz 10-Pin MSOP EP Tube
1MHz 2.9V~40V 1 MSOP-10-EP DC-DC Controllers ROHS
IC REG CTRL BST FLYBK INV 10MSOP
DC-DC CONTROLLER, SEPIC, 1MHZ, MSOP-10
LT3757 - Boost, Flyback, SEPIC and Inverting Controller
MSOP10 BOOST FLYBACK SEPIC+INV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3757EMSE#PBF .
  • LT3757EMSE#PBF.
  • LT3757EMSE*PBF
  • LT3757EMSEPBF