Analog Devices LT3650EDD-8.4#PBF

Switching Battery Charger Li-Ion/Li-Pol 2000mA 8.4V Automotive 12-Pin DFN EP Tube
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3650EDD-8.4#PBF.

Upverter

Datasheet22 pages13 years ago

Augswan

element14

Linear Technology

iiiC

Inventory History

3 month trend:
-3.20%

CAD Models

Download Analog Devices LT3650EDD-8.4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 5.545
$ 5.545
Stock
154,749
231,789
231,789
Authorized Distributors
5
6
6
Max Input Voltage
32 V
32 V
32 V
Min Input Voltage
9 V
9 V
9 V
Case/Package
DFN
DFN
DFN
Max Charge Current
2 A
2 A
2 A
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
2
2
2
Mount
-
-
-
Packaging
-
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT3650IDD-8.2#TRPBF
Switching Battery Charger Li-Ion/Li-Pol 2000mA 8.2V 12-Pin DFN EP T/R
Analog DevicesLTC4002EDD-8.4#PBF
Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 10-Pin DFN EP Tube
Integrated input voltage, dual cell, Li-Ion/Li-Polymer battery device w/6V OVP
Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
Analog DevicesLT3652HVEDD#PBF
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 18V 12-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LT3650EDD-8.4#PBF provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 2000mA 8.4V Automotive 12-Pin DFN EP Tube
LT3650-8.X - High Voltage 2 Amp Monolithic 2-Cell Li-Ion Battery Charger
IC, BATTERY CHARGER, 2A, DFN-12
Battery Charge Controller, PDSO12
Adjustable, 1 Channel, BIPolar, PDSO12
DFN12 HV 2 AMP MONO LI-ION BAT
Battery Charger IC; Battery Type:Li-Ion, Li Polymer; Charge Current Max:2A; No. of Pins:12; No. of Series Cells:2; Operating Temperature Range:-40°C to +85°C; Battery Management Function:Charger; Input Voltage Primary Max:32V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3650EDD-8.4#PBF .
  • LT3650EDD-8.4#PBF.
  • LT3650EDD-8.4PBF