Analog Devices LT3650EDD-8.2#PBF

Switching Battery Charger Li-Ion/Li-Pol 2000mA 8.2V Automotive 12-Pin DFN EP Tube
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3650EDD-8.2#PBF.

Upverter

Datasheet22 pages13 years ago

Augswan

Linear Technology

TME

element14

Inventory History

3 month trend:
+261%

CAD Models

Download Analog Devices LT3650EDD-8.2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 5.713
$ 5.713
Stock
147,344
179,641
179,641
Authorized Distributors
6
3
3
Max Input Voltage
32 V
32 V
32 V
Min Input Voltage
9 V
9 V
9 V
Case/Package
-
DFN
DFN
Max Charge Current
2 A
2 A
2 A
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
2
2
2
Mount
-
-
-
Packaging
-
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Integrated input voltage, dual cell, Li-Ion/Li-Polymer battery device w/6V OVP
Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Analog DevicesLTC4085EDE-1#PBF
1.2A(Max) 4.35V 4.1V 5.5V USB Battery Powered Applications DFN 4mm*3mm*750¦Ìm

Descriptions

Descriptions of Analog Devices LT3650EDD-8.2#PBF provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 2000mA 8.2V Automotive 12-Pin DFN EP Tube
LT3650-8.X - High Voltage 2 Amp Monolithic 2-Cell Li-Ion Battery Charger
32V /Polymer 2 2A DFN-12(3x3) Battery Management ICs ROHS
Battery Charge Controller, PDSO12
Power Management IC; Input Voltage Prima
IC BATT CHG LI-ION 2CELL 12DFN
DFN12 HV 2 AMP MONO LI-ION BAT
Power Management IC; Input Voltage Primary Max:32V; Output Current Max:2A; No. of Outputs:1; Frequency:1MHz; Supply Voltage Min:9V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:12-DFN; No. of Pins:12 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3650EDD8.2#PBF
  • LT3650EDD82PBF