Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP73213T-A6SI/MF

Integrated input voltage, dual cell, Li-Ion/Li-Polymer battery device w/6V OVP
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73213T-A6SI/MF.

Microchip

Datasheet34 pages8 years ago

LKR

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.42%

CAD Models

Download Microchip MCP73213T-A6SI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
$ 1.8
Stock
176,549
210,233
Authorized Distributors
6
6
Max Input Voltage
-
18 V
Min Input Voltage
-
-
Case/Package
-
DFN
Max Charge Current
-
1.1 A
Max Output Voltage
-
8.85 V
Min Output Voltage
-
8.15 V
Max Output Current
-
1.1 A
Number of Cells
-
2
Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
-

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP T/R
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5V 700muA 0.5mm -40C~85C TA
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers

Descriptions

Descriptions of Microchip MCP73213T-A6SI/MF provided by its distributors.

Integrated input voltage, dual cell, Li-Ion/Li-Polymer battery device w/6V OVP
Battery Charge Management Controller Li-Ion/Li-Polymer 8.4V 10-Pin DFN EP T/R
e3 MCP73213 MATTE TIN Tape & Reel (TR) battery charger 9.4V 1.1A 0.5mm -40C~85C TA
Dual Cell Ovp Battery Charger 10 Dfn 3X3; |Microchip Technology MCP73213T-A6SI/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73213T-A6SI-MF
  • MCP73213T-A6SIMF