Analog Devices LT3579EFE#PBF

LT3579 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4.4mm 6A Switch 200kHz~2.5MHz
$ 5.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3579EFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Linear Technology

Augswan

Inventory History

3 month trend:
-15.93%

CAD Models

Download Analog Devices LT3579EFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.892
$ 6.009
$ 6.009
Stock
199,569
223,494
223,494
Authorized Distributors
6
4
4
Case/Package
TSSOP
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
100 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3579EFE#PBF.

Related Parts

Texas InstrumentsTPS63024YFFT
High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
Texas InstrumentsTPS630250YFFT
4-A switch single-inductor buck-boost converter in 3.7 mm² DSBGA package 20-DSBGA -40 to 125
Texas InstrumentsTPS630252YFFR
4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125
FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20
FAN53202 5 A, 2.4 MHz, Digitally Programmable TinyBuck® Regulator
Switching Regulator, Voltage-mode, 5A, 3000kHz Switching Freq-Max, PBGA20

Descriptions

Descriptions of Analog Devices LT3579EFE#PBF provided by its distributors.

LT3579 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4.4mm 6A Switch 200kHz~2.5MHz
Switching Regulator, Current-mode, 9.4A, 2800kHz Switching Freq-Max, BIPolar, PDSO20
6A Boost/Inverting DC/DC Converter with Fault Protection
Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP Tube
BOOST, INVERTING, SYNC, 6A, 20TSSOP; Primary Input Voltage:16V; No. of Outputs:1; Output Voltage:12V; Output Current:6A; Voltage Regulator Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3579EFEPBF