Analog Devices LT3517EUF#PBF

LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP Tube
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3517EUF#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Linear Technology

iiiC

Inventory History

3 month trend:
-19.85%

CAD Models

Download Analog Devices LT3517EUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 5.57
$ 5.57
Stock
165,724
280,896
280,896
Authorized Distributors
6
6
6
Case/Package
-
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3517EUF#PBF.

Related Parts

Diodes Inc.AP3156FVG-7
AP3156 Series 5.5 V 25 mA High Efficiency Charge Pump Converter - QFN4040-16
Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 1MHz 320mW 5.5V

Descriptions

Descriptions of Analog Devices LT3517EUF#PBF provided by its distributors.

LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP Tube
1.5A, 45V, 2.5MHz Full Featured LED Driver w/ True Color PWM Dimming
LED DRVR 3Segment 3.3V/5V/9V/12V/15V/18V/24V 16-Pin QFN EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3517EUFPBF