Analog Devices LT3512IMS#PBF

IC REG FLYBACK INV ISO 16MSOP / DC/DC Cntrlr Single-OUT Flyback Automotive 12-Pin MSOP Tube
$ 5.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3512IMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Inventory History

3 month trend:
-2.90%

CAD Models

Download Analog Devices LT3512IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.904
$ 5.77
$ 5.77
Stock
175,447
136,543
136,543
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
650 kHz
650 kHz
650 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
-
100 V
100 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3512IMS#PBF.

Related Parts

Texas InstrumentsTPS54160DGQ
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS60501DGS
Switched Capacitor Regulator, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Texas InstrumentsLM34923MM/NOPB
80V, 600 mA Constant On-Time Buck Switching egulator 10-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LT3512IMS#PBF provided by its distributors.

IC REG FLYBACK INV ISO 16MSOP / DC/DC Cntrlr Single-OUT Flyback Automotive 12-Pin MSOP Tube
Switching Regulator, Current-mode, 0.8A, 650kHz Switching Freq-Max, BIPolar, PDSO12
Dc/Dc Conv, Flyback, 650Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Isolated Flyback; Input Voltage Min:4.5V; Input Voltage Max:100V; Max Output Current:420Ma; Ic Case/Package:Msop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. LT3512IMS#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3512IMSPBF