Analog Devices LT3506EFE#PBF

Switching Regulator, Current-mode, 3.6A, 650kHz Switching Freq-Max, BIPolar, PDSO16
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3506EFE#PBF.

Upverter

Datasheet24 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-14.48%

CAD Models

Download Analog Devices LT3506EFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3506EFE#PBF.

Related Parts

Texas InstrumentsTL1451ACPWR
3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85
Texas InstrumentsLM26400YMH
Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A 16-Pin HTSSOP EP Rail
Texas InstrumentsLM5026MT
Active Clamp Current Mode PWM Controller | IC REG CTRLR FWRD CONV 16TSSOP
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R
Texas InstrumentsLM5025DMTC/NOPB
TEXAS INSTRUMENTS LM5025DMTC/NOPB PWM Controller, 90V-13V supply, 1 MHz, 3A out, TSSOP-16
DC DC Cntrlr Dual-OUT Sync Buck 4.6V to 13.2V Input 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices LT3506EFE#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.6A, 650kHz Switching Freq-Max, BIPolar, PDSO16
Dual Monolithic 1.6A Step-Down Switching Regulator
Dual 1.6A (Iout), 575kHz Step-Down DC/DC Converter in TSSOP-16E
IC REG BUCK ADJ 1.6A DL 16TSSOP / Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin TSSOP EP Tube
BUCK, DUAL, 1.6A, 575KHZ, 16TSSOP; Primary Input Voltage:25V; No. of Outputs:2; Output Current:1.6A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3506EFE#PBF.
  • LT3506EFEPBF