Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5026MT

BUCK No 200KHz~590KHz Adjustable 1 6V 6V 2V TSSOP-16 SMD mount 1.2mm(height)
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5026MT.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5026MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM5026MT/NOPB
LM5026 Forward Converter Tube e4 DC to DC switching controller 15ns 4.2mA 172.98879mg 15V
Texas InstrumentsLM5026MTX/NOPB
Current Mode PWM Controller 3A 590kHz 16-Pin TSSOP T/R / IC REG CTRLR FWRD CONV 16TSSOP
Texas InstrumentsLM5025DMTC/NOPB
TEXAS INSTRUMENTS LM5025DMTC/NOPB PWM Controller, 90V-13V supply, 1 MHz, 3A out, TSSOP-16
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-16 SMD mount

Descriptions

Descriptions of Texas Instruments LM5026MT provided by its distributors.

BUCK No 200KHz~590KHz Adjustable 1 6V 6V 2V TSSOP-16 SMD mount 1.2mm(height)
Active Clamp Current Mode PWM Controller | IC REG CTRLR FWRD CONV 16TSSOP
Current Mode PWM Controller 3A 590kHz 16-Pin TSSOP Tube
Nrnd, Alternate Is Lm5026Mt/Nopb Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5026MT.
LM5026 Forward Converter Tube e0 DC to DC switching controller 15ns 3A 1.2mm 3.3V
100-V active clamp current mode PWM controller with P or N-channel clamp FET and CS restart timer 16-TSSOP -40 to 125
IC REG LIN 2.85V 150MA SOT23-5
SWITCHING CONTROLLER, CURRENT-MO
IC, PWM ACTIVE CUR MODE, POWERWISE; Input Voltage:48V; Output Current:3A; Frequency:590kHz; Supply Voltage Range:8V to 15V; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:5026; Controller Type:PWM; Input Voltage Max:100V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage Max:3.3V; Package / Case:TSSOP; Supply Voltage Max:15V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5026MT.