Analog Devices LT3502EMS#TRPBF

Switching Regulator, Current-mode, 1.1A, 1400kHz Switching Freq-Max, PDSO10
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3502EMS#TRPBF.

Upverter

Datasheet24 pages16 years ago

element14 APAC

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+317%

CAD Models

Download Analog Devices LT3502EMS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 3.78
$ 3.78
Stock
464,394
251,634
251,634
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Switching Frequency
1.1 MHz
1.1 MHz
1.1 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
36 V
36 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM3354MM-3.3/NOPB
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsTPS62050DGSR
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsLM3481MM/NOPB
2.97V to 48V High-Efficiency Controller for Boost, SEPIC and Flyback 10-VSSOP -40 to 125
Switching Regulator, Voltage-mode, 1440kHz Switching Freq-Max, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LT3502EMS#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.1A, 1400kHz Switching Freq-Max, PDSO10
Buck No 1.1MHz Adjustable 1 36V 800mV 40V 3V MSOP-10 , 3mm*3mm*860¦Ìm
LT3502/LT3502A - 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm × 2mm DFN and MS10
Step-down type Adjustable 0.8V~36V 3V~40V 500mA MSOP-10 DC-DC Converters ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3502EMSTRPBF