Analog Devices LT3502AIDC#TRPBF

Switching Regulator, Current-mode, 1.1A, 2800kHz Switching Freq-Max, PDSO8
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3502AIDC#TRPBF.

Upverter

Datasheet24 pages16 years ago

element14 APAC

Augswan

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+33.69%

CAD Models

Download Analog Devices LT3502AIDC#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 3.58
$ 3.58
Stock
349,213
426,971
426,971
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
32 V
32 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Switching Regulator, Current-mode, 1.9A, 2000kHz Switching Freq-Max, PDSO8
Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump
NCV890130 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - SOIC-8EP

Descriptions

Descriptions of Analog Devices LT3502AIDC#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.1A, 2800kHz Switching Freq-Max, PDSO8
LT3502/LT3502A - 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm × 2mm DFN and MS10
Buck No 2.25MHz Adjustable 1 32V 800mV 40V 3V DFN , 2mm*2mm*750¦Ìm
Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A Automotive 8-Pin DFN EP T/R
Step-down type Adjustable 0.8V~32V 500mA 3V~40V DFN-8(2x2) DC-DC Converters ROHS
CURRENT-MODE ROHS3Compliant Adjustable Positive Switching Regulator IC -40C~125C TJ 2.25MHz 500mA 2mm
1.1MHz/2.2MHz, 500mA Buck Regs
DC/DC CONV, BUCK, 2.25MHZ, 125DEG C;
Ic,Smps Controller,Current-Mode,Llcc,8Pin,Plastic
直流/直流 转换器, 降压稳压器, 2.25MHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3502AIDCTRPBF