Analog Devices LT3500HDD#PBF

Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller
$ 7.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3500HDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Arrow Electronics

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT3500HDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.067
$ 6.115
$ 6.115
Stock
106,597
157,742
157,742
Authorized Distributors
6
6
6
Case/Package
DFN
-
-
Number of Pins
12
12
12
Number of Outputs
2
2
2
Max Output Current
-
-
-
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3500HDD#PBF.

Related Parts

Analog DevicesLT1939EDD#PBF
Switching Regulator, Current-mode, 2800kHz Switching Freq-Max, PDSO12
Analog DevicesLT3509IDE#PBF
Dual Switching Controller, Current-mode, 1.2A, 2500kHz Switching Freq-Max, PDSO14
Analog DevicesLTC3625IDE#PBF
1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
Buck Converter, DC-DC, Dual, Low Iq, High Efficiency, 2.25 MHz, 1.6 A
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2214-SGYML-TR

Descriptions

Descriptions of Analog Devices LT3500HDD#PBF provided by its distributors.

Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller
Switching Regulator, Current-mode, 3.5A, 2800kHz Switching Freq-Max, PDSO12
IC REG DL BUCK/LINEAR 12DFN / PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz ~ 2.4MHz 12-DFN (3x3)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3500HDDPBF