Analog Devices LT3495BEDDB#TRMPBF

Sp-Swreg/Monolithic, 650Ma (, Sw) Low Noise Boost Converter With Output Disconnect In 2 X 3 Dfn
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3495BEDDB#TRMPBF.

Upverter

Datasheet16 pages12 years ago

Analog Devices

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-6.60%

CAD Models

Download Analog Devices LT3495BEDDB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
$ 3.155
Stock
255,370
198,221
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3495BEDDB#TRMPBF.

Related Parts

Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A

Descriptions

Descriptions of Analog Devices LT3495BEDDB#TRMPBF provided by its distributors.

Sp-Swreg/Monolithic, 650Ma (,Sw) Low Noise Boost Converter With Output Disconnect In 2 X 3 Dfn
Switching Regulator, Current-mode, 0.78A, BIPolar, PDSO10
LT3495 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 3V 2mm 550mA Switch -40C~125C TJ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3495BEDDB TRMPBF
  • LT3495BEDDBTRMPBF