Analog Devices LT3482IUD#PBF

Switched Capacitor Regulator, Current-mode, 1300kHz Switching Freq-Max, BIPolar, PQCC16
$ 7.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3482IUD#PBF.

Upverter

Datasheet12 pages19 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Farnell

Inventory History

3 month trend:
-3.23%

CAD Models

Download Analog Devices LT3482IUD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.329
$ 6.96
$ 6.96
Stock
187,872
786,834
786,834
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
1.1 MHz
1.1 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
90 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3482IUD#PBF.

Related Parts

DC DC Cntrlr Single-OUT Sync Buck 1.5V to 19V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices LT3482IUD#PBF provided by its distributors.

Switched Capacitor Regulator, Current-mode, 1300kHz Switching Freq-Max, BIPolar, PQCC16
Switching Regulator IC Step-Up QFN-1.2 ... 90V
90V Boost DC/DC Converter with APD Bias Current Monitor
Conv DC-DC 2.5V to 16V Step Up Single-Out 1.235V to 90V 16-Pin QFN EP Tube
LT3482 Tube Matte Tin (Sn) PRODUCTION (Last Updated: 4weeks ago) DC to DC switching regulator 3V 3mm 280mA Switch 650kHz~1.1MHz
DC/DC Converter IC; Voltage Regulator Type:Boost Switching; Input Voltage Primary Max:16V; Output Voltage Max:90V; Output Current Max:1µA; Switching Frequency Max:750kHz; Supply Voltage Min:2.5V; Supply Voltage Max:16V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3482IUD#PBF .
  • LT3482IUDPBF