Analog Devices LT3482EUD#TRPBF

boost converterType Adjustable 280mA 2.5V~16V 5V~90V QFN-16-EP(3x3) DC-DC Converters ROHS
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3482EUD#TRPBF.

Upverter

Datasheet12 pages19 years ago

Analog Devices

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-8.49%

CAD Models

Download Analog Devices LT3482EUD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.96
$ 8.36
$ 8.36
Stock
805,976
303,500
303,500
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.1 MHz
1.1 MHz
1.1 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3482EUD#TRPBF.

Descriptions

Descriptions of Analog Devices LT3482EUD#TRPBF provided by its distributors.

boost converterType Adjustable 280mA 2.5V~16V 5V~90V QFN-16-EP(3x3) DC-DC Converters ROHS
Switched Capacitor Regulator, 1300kHz Switching Freq-Max, PQCC16
Boost,Charge Pump No 650KHz~1.1MHz Adjustable 1 90V 5V 16V 2.5V QFN-16 , 3mm*3mm*750¦Ìm
90V Boost DC/DC Converter with APD Bias Current Monitor

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3482EUD#TRPBF.
  • LT3482EUDTRPBF
  • LT3482EUDTRPBF.