Analog Devices LT3474IFE#PBF

LED Driver 1Segment 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 16-Pin TSSOP EP
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3474IFE#PBF.

Upverter

Technical Drawing1 page9 years ago

element14 APAC

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+30.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM3421Q0MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 150
Texas InstrumentsLM3421Q1MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 125
Analog DevicesMAX16833AUE+
High-Voltage HB LED Drivers with Integrated High-Side Current Sense
Diodes Inc.ZXLD1371QESTTC
ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP
Analog DevicesMAX16834AUP+
High-Power LED Driver with Integrated High-Side LED Current Sense and PWM Dimming MOSFET Driver
MicrochipMIC3223YTSE
MIC3223 Series 3.5 A 20 V 1.3 MHz SMT High Power Boost LED Driver - TSSOP-16

Descriptions

Descriptions of Analog Devices LT3474IFE#PBF provided by its distributors.

LED Driver 1Segment 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 16-Pin TSSOP EP
LED DRVR 1Segment 5V/9V/12V/15V/18V/24V 16-Pin TSSOP EP
BUCK, LED DRIVER, 36VIN, 1A, 16TSSOP; Primary Input Voltage:36V; No. of Outputs:1; Output Current:1A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2012); Base Number:3474

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3474IFEPBF