Analog Devices LT3437EFE#PBF

High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3437EFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Component Distributors Inc.

Inventory History

3 month trend:
-35.20%

CAD Models

Download Analog Devices LT3437EFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3437EFE#PBF.

Related Parts

Texas InstrumentsLM5574MTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574QMTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574MT
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Analog DevicesMAX16904SAUE50+
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT3437EFE#PBF provided by its distributors.

High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current
LT3437 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4.4mm 500mA Switch 200kHz
Switching Regulator, Current-mode, 0.9A, 240kHz Switching Freq-Max, PDSO16
Switching Voltage Regulators 60V, 500mA, 200kHz Step-down Converter w/ BurstMode
Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A Automotive 16-Pin TSSOP EP Tube
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Current Max:0.9A; Switching Frequency Max:240kHz; Supply Voltage Min:3.3V; Supply Voltage Max:80V; Package/Case:16-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3437EFEPBF