Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5574MT

75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5574MT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments LM5574MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM5574MTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574QMTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574QMT/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Analog DevicesMAX16904SAUE50+
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Analog DevicesMAX16904RAUE50+
2.1MHz, High-Voltage, 600mA Mini-Buck Converter

Descriptions

Descriptions of Texas Instruments LM5574MT provided by its distributors.

75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Buck No 50KHz~500KHz Adjustable 1 70V 1.225V 75V 6V TSSOP-16 SMD mount 1.05mm(height)
IC REG BUCK ADJ 500MA 16TSSOP "Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173"", 4.40mm Width)"
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 6V to 75V 16-Pin TSSOP Rail
NX3DV221 Series SPDT 2.3 to 3.6 V 3.6 Ohm High-Speed USB 2.0 Switch - XQFN-10
SIMPLE SWITCHER 75 VOLT, 0.5 AMP STEP-DOWN SWITCHING REGULATOR Switching Regulator, Current-mode, 0.5A, 545kHz Switching Freq-Max, PDSO16
V REG, BUCK, 75V, 0.5A, POWERWISE; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:1.225V; Output Current:500mA; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:70V; Adjustable Output Voltage Min:1.225V; Base Number:5574; Frequency:500kHz; Input Voltage Max:75V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:70V; Package / Case:TSSOP; Supply Voltage Max:75V; Supply Voltage Min:6V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Switching

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5574MT .