Analog Devices LT3090MPDD#PBF

LT3090 - –36V, 600mA Negative Linear Regulator with Programmable Current Limit
$ 12.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3090MPDD#PBF.

Linear Technology

Datasheet36 pages12 years ago
Technical Drawing1 page16 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
-46.28%

CAD Models

Download Analog Devices LT3090MPDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.27
$ 4.34
$ 4.34
Stock
168,738
266,513
266,513
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
-36 V
-
-
Max Input Voltage
-1.5 V
-
-
Min Output Voltage
-32 V
-
-
Max Output Voltage
0 V
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3090MPDD#PBF.

Related Parts

Analog DevicesLT3090HDD#PBF
LT3090 - –36V, 600mA Negative Linear Regulator with Programmable Current Limit
2A Peak FPGA/CPLD LDO with POR, Ramp Control, and Sequencing
60dB 15mA Fixed 1A 1 1.2V 1.65V 1.2V 5.5V 400mV@ 1A 1% 0.5V MLF-10 , 3mm*3mm*850¦Ìm
Analog DevicesLT3065EDD#PBF
IC REG LDO ADJ 0.5A 10DFN / LDO Regulator Pos 0.6V to 40V 0.5A Automotive 10-Pin DFN EP Tube
Analog DevicesLT3027IDD#PBF
LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A Automotive 10-Pin DFN EP
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj
NCP3337 Series 0.5 A 1.25 to 10 V ADJ SMT Low Dropout Regulator - DFN-10EP
55dB Adjustable 1A 1 500mV 1.65V 5.5V 5.5V 500mV@ 1A 0.25%(Typ) 0.3%/V MLF-10 3mm*3mm*850¦Ìm
NCV8537MN500R2G, LDO VOLTAGE REGULATOR,500MA,5V +/-0.9%,2.9 TO 12 VIN,10-PIN DFN

Descriptions

Descriptions of Analog Devices LT3090MPDD#PBF provided by its distributors.

LT3090 - –36V, 600mA Negative Linear Regulator with Programmable Current Limit
Adjustable Negative LDO Regulator, 0V Min, 32V Max, 0.45V Dropout, PDSO10
IC REG LIN NEG ADJ 600MA 10DFN / Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3)
IC, LINEAR VOLT REG, -36V, DFN-10; Input Voltage Min:-36V; Input Voltage Max:-1.5V; Output Voltage Min:-32V; Output Voltage Max:0V; Output Current:600mA; Voltage Regulator Case Style:DFN; No. of Pins:10; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Primary Input Voltage:-1.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated