Analog Devices LT3090EDD#TRPBF

LDO Voltage Regulators -36V, 600mA Negative Linear Regulator with Programmable Current Limit
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3090EDD#TRPBF.

Linear Technology

Datasheet36 pages12 years ago
Technical Drawing1 page16 years ago

Analog Devices

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices LT3090EDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.22
$ 4.15
$ 4.15
Stock
289,589
216,819
216,819
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
-
-36 V
-36 V
Max Input Voltage
-
-1.5 V
-1.5 V
Min Output Voltage
-
-32 V
-32 V
Max Output Voltage
-
0 V
0 V
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3090EDD#TRPBF.

Related Parts

2A Peak FPGA/CPLD LDO with POR, Ramp Control, and Sequencing
60dB 15mA Fixed 1A 1 1.2V 1.65V 1.2V 5.5V 400mV@ 1A 1% 0.5V MLF-10 , 3mm*3mm*850¦Ìm
Analog DevicesLT3065EDD#PBF
IC REG LDO ADJ 0.5A 10DFN / LDO Regulator Pos 0.6V to 40V 0.5A Automotive 10-Pin DFN EP Tube
Analog DevicesLT3027IDD#PBF
LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A Automotive 10-Pin DFN EP
Analog DevicesLT3011EDD#PBF
Sp-Linreg 50Ma, 3V To 80V Low Dropout Micropower Linear Regulator With Pwrgd
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj

Descriptions

Descriptions of Analog Devices LT3090EDD#TRPBF provided by its distributors.

LDO Voltage Regulators -36V, 600mA Negative Linear Regulator with Programmable Current Limit
Adjustable Negative LDO Regulator, 0V Min, 32V Max, 0.45V Dropout, BIPolar, PDSO10
Ldo Voltage Regulator Adjustable, 0V-32V, 600Ma, Dfn-10, Full Reel
LDO Regulator Neg 0V to -32V 0.6A Automotive 10-Pin DFN EP T/R
LT3090 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 300mV 3mm 600mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3090EDDTRPBF