Analog Devices LT3080EQ#TRPBF

Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, BIPolar, PSSO5
$ 4.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3080EQ#TRPBF.

Upverter

Datasheet28 pages14 years ago

Analog Devices

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-24.16%

CAD Models

Download Analog Devices LT3080EQ#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.195
$ 4.245
Stock
204,421
162,263
Authorized Distributors
6
6
Min Input Voltage
1.2 V
1.2 V
Max Input Voltage
36 V
36 V
Polarity
Positive
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Output Voltage
36 V
36 V
Output Current
1.1 A
1.1 A
Dropout Voltage
1.35 V
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3080EQ#TRPBF.

Related Parts

Analog Devices / Linear TechnologyLT1129CQ-3.3
Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5
Analog DevicesLT1129CQ-5#TRPBF
LDO, FIXED, 5V, 0.7A, TO-263-5, 125DEG C; Available until stocks are exhausted
Analog DevicesLT1963AIQ#PBF
63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV DDPAK-5 4.57mm
Analog DevicesLT1963AEQ-1.8#TRPBF
LDO Regulator Pos 1.8V 1.5A Automotive 6-Pin(5+Tab) DDPAK

Descriptions

Descriptions of Analog Devices LT3080EQ#TRPBF provided by its distributors.

Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, BIPolar, PSSO5
Adjustable 1.1A Single Resistor Low Dropout Regulator
LDO Regulator Pos 0V to 30V 1.1A 6-Pin(5+Tab) DDPAK T/R
75dB~20dB(120Hz~1MHz) 500¦ÌA Adjustable 1.1A 1 0V 1.2V 36V 36V 1.6V@ 1.1A 1.3mV 0.003mV/V(Typ) DDPAK-5 4.57mm
Low voltage differential Regulator (LDO)
LDO, ADJ, 1.1A, TO-263, -40 TO 125DEG C;
IC REG LIN POS ADJ 1.1A 5DDPAK

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3080EQTRPBF