Analog Devices LT3080EQ#PBF

Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, BIPolar, PSSO5
$ 4.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3080EQ#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

TME

Farnell

element14

Inventory History

3 month trend:
-37.49%

CAD Models

Download Analog Devices LT3080EQ#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.245
$ 4.195
Stock
162,263
204,416
Authorized Distributors
6
6
Case/Package
Q
Q
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
1.2 V
1.2 V
Max Input Voltage
36 V
36 V
Min Output Voltage
0 V
-
Max Output Voltage
36 V
-
Accuracy
-
-
Dropout Voltage
350 mV
1.35 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3080EQ#PBF.

Related Parts

Analog DevicesLT3080IQ#PBF
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, BIPolar, PSSO5
Analog Devices / Linear TechnologyLT1129CQ-3.3
Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5
Analog DevicesLT1129CQ-5#TRPBF
LDO, FIXED, 5V, 0.7A, TO-263-5, 125DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices LT3080EQ#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, BIPolar, PSSO5
LDO, REG, 0V TO 36V, 1.1A, 5D2PAK
LDO Regulator Pos 0V to 36V 1.1A 6-Pin(5+Tab) DDPAK Tube
Voltage Regulator; Primary Input Voltage:36V; Output Voltage Adjustable Range:0V to 36V; Dropout Voltage, Vdo:350mV; No. of Pins:5; Output Current:1.1A; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:36V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3080EQ#PBF .
  • LT3080EQ#PBF.
  • LT3080EQPBF