Analog Devices LT3042IDD#TRPBF

LT3042 - 20V, 200mA, Ultralow Noise, Ultrahigh PSRR RF Linear Regulator
$ 5.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3042IDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

Linear Technology

Arrow.cn

Inventory History

3 month trend:
+74.92%

CAD Models

Download Analog Devices LT3042IDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3042IDD#TRPBF.

Related Parts

Analog DevicesLT3042EDD#TRPBF
LT3042 - 20V, 200mA, Ultralow Noise, Ultrahigh PSRR RF Linear Regulator
Analog DevicesLT3042HDD#PBF
LT3042 - 20V, 200mA, Ultralow Noise, Ultrahigh PSRR RF Linear Regulator
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj
NCP3337 Series 0.5 A 1.25 to 10 V ADJ SMT Low Dropout Regulator - DFN-10EP
Ldo Regulator, 500 Ma, Low Iq, With Power Good/ Reel |Onsemi NCP3337MN330R2G
LDO Regulator Pos 0.5V to 5.5V 1.5A 8-Pin SOIC EP T/R
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 2.5 V
60dB 15mA Fixed 1A 1 1.2V 1.65V 1.2V 5.5V 400mV@ 1A 1% 0.5V MLF-10 , 3mm*3mm*850¦Ìm
2A Peak FPGA/CPLD LDO with POR, Ramp Control, and Sequencing

Descriptions

Descriptions of Analog Devices LT3042IDD#TRPBF provided by its distributors.

LT3042 - 20V, 200mA, Ultralow Noise, Ultrahigh PSRR RF Linear Regulator
LDO Regulator Pos 0V to 15V 0.2A Automotive Medical 10-Pin DFN EP T/R
LDO Regulators; LT3042IDD#TRPBF; ANALOG DEVICES; 10; 200 mA; 15 V
Adjustable Positive LDO Regulator, 0V Min, 15V Max, PDSO10
20V, 200mA, Ultralow N, Ultrah
PRODUCTION (Last Updated: 1month ago) RoHS Compliant Surface Mount DFN Linear Voltage Regulator IC 125C 200mA 350mV
Low voltage differential Regulator (LDO)
117dB~56dB(120Hz~10MHz) 2mA Adjustable 200mA 1 0V 1.8V 15V 20V 350mV@ 200mA (Typ) 3nA(Typ) 3uV/V DFN-10 , 3mm*3mm*750¦Ìm
LDO, ADJ, 0.2A, DFN-EP, -40 TO 125DEG C;
IC REG LIN POS ADJ 200MA 10DFN
DFN10 20V 200MA UL NOISE ULTRA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3042IDD#(TR)PBF
  • LT3042IDDTRPBF