Analog Devices LT1963ES8-3.3

LDO Regulator Pos 3.3V 1.5A 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963ES8-3.3.

Nu Horizons

Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
Datasheet28 pages17 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices LT1963ES8-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.72
$ 3.72
Stock
62,349
263,281
263,281
Authorized Distributors
0
6
6
Case/Package
SO
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
1.9 V
2.1 V
2.1 V
Max Input Voltage
-
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
63 dB
63 dB

Related Parts

Analog DevicesLT1963AES8-1.8
LDO Regulator Pos 1.8V 1.5A 8-Pin SOIC N
STMicroelectronicsL4931CD33-TRY
IC REG LDO 3.3V 0.25A 8SO / LDO Regulator Pos 3.3V 0.25A Automotive 8-Pin SO N T/R
Analog Devices / Linear TechnologyLT1763CS8-1.5
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO8
Analog DevicesLT1763CS8-2.5
LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N
STMicroelectronicsLM2931D-R
LM2931 Series 100 mA 2.5 to 26 V Adjustable SMT VLDO Voltage Regulator - SOIC-8
STMicroelectronicsKF25BD-TR
KF25 Series 500 mA 2.5 V Fixed Output VLDO Regulator with Inhibit - SOIC-8

Descriptions

Descriptions of Analog Devices LT1963ES8-3.3 provided by its distributors.

LDO Regulator Pos 3.3V 1.5A 8-Pin SOIC N
Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PDSO8
LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963ES83.3
  • LT1963ES833