Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2931D-R

LM2931 Series 100 mA 2.5 to 26 V Adjustable SMT VLDO Voltage Regulator - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2931D-R.

IHS

Datasheet26 pages8 years ago

Upverter

STMicroelectronics

Augswan

iiiC

CAD Models

Download STMicroelectronics LM2931D-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM2931AD33R
LM2931 Series 100 mA 3.3 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
STMicroelectronicsLM2931AD50R
LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
STMicroelectronicsL78L08ACD13TR
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM2931D-R provided by its distributors.

LM2931 Series 100 mA 2.5 to 26 V Adjustable SMT VLDO Voltage Regulator - SOIC-8
LM2931 Tape & Reel (TR) Surface Mount Current Limit Thermal Shutdown voltage regulator linear 250mV 1.65mm 100mA -40C~125C
SO 08 .15 JEDE/LOW DROP VOLT REG; Output Type: Adjustable; Input Voltage Min: 40V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.5V; Adjustable Output Voltage Max: 26V; Output Current: 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931D-R.