Analog Devices LT1956EGN#PBF

LT1956 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 3.899mm 1.5A Switch 500kHz
$ 6.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1956EGN#PBF.

Upverter

Datasheet28 pages23 years ago

Analog Devices

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
-3.71%

CAD Models

Download Analog Devices LT1956EGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1956EGN#PBF.

Related Parts

Analog DevicesMAX16975BAEE+TCFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX1623EAP+T
3A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches
LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices LT1956EGN#PBF provided by its distributors.

LT1956 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 3.899mm 1.5A Switch 500kHz
Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO16
High Voltage, 1.5A, 500kHz Step-Down Switching Regulators
IC REG BUCK ADJ 1.5A 16SSOP / Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 45V 3A Automotive 16-Pin SSOP N Tube
IC, SWITCHING REG ADJ, SMD, SSOP16; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:68V; Output Current:1.2A; Voltage Regulator Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1956; Frequency:540kHz; Input Voltage Max:60V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Package / Case:SSOP; Supply Voltage Max:60V; Supply Voltage Min:5.5V; Termination Type:SMD; Voltage Regulator Type:Buck, Step Down; Voltage Vcc:60V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1956EGN-PBF
  • LT1956EGNPBF