onsemi FHP3350IM14X

Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FHP3350IM14X.

IHS

Datasheet19 pages19 years ago
Datasheet0 pages0 years ago

Newark

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-03-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-11-22
LTD Date2013-02-22

Related Parts

COMMERCIAL INDUSTRIAL Surface Mount BIPOLAR audio video amplifier circuit 1100V/mus 210MHz 6V 3.6mA
Texas InstrumentsLMC6034IMX
LMC6034 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLMC660CMX/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLMC6024IM/NOPB
Quad, 15.5-V, 350-kHz operational amplifier 14-SOIC -40 to 85
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
onsemiLM324ADG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi FHP3350IM14X provided by its distributors.

Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R
Digital Video Products High Performance Amplifier
ASSP FG, triple Voltage Feedback Amplifiers
IC AMP TRPL VOLT FEEDBK 14-SOIC
IC AMP VOLTAGE FEEDBACK 14SOIC
Tape & Reel (TR) Voltage Feedback Obsolete ROHS3Compliant audio video amplifier circuit 3.6mA 3V~12V ±1.5V~6V 210MHz 1100V/mus
Triple Voltage Feedback Amplifier; Amplifier Type:Video; No. of Amplifiers:3; Gain Bandwidth -3db:210MHz; Slew Rate:1100V/µs; Amplifier Output:Single Ended; Output Current Max:55mA; Supply Voltage Min:3V; Supply Voltage Max:12V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd