STMicroelectronics TSV994AIDT

TSV994 Series 5.5V 20MHz Rail-to-Rail Input/Output Operational Amplifier-SOIC-14
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV994AIDT.

IHS

Datasheet31 pages3 years ago

ODG (Origin Data Global)

HQonline

Arrow Electronics

STMicroelectronics

Inventory History

3 month trend:
-2.30%

CAD Models

Download STMicroelectronics TSV994AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 1.225
Stock
3,341,086
184,300
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV994IDT
TSV994 Series 5.5 V 20 MHz Rail-to-Rail GBP Operational Amplifier - SOIC-14
STMicroelectronicsTSV914AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad
STMicroelectronicsTS954IDT
TS954 Series 12 V 3 MHz Rail to Rail Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TSV994AIDT provided by its distributors.

TSV994 Series 5.5V 20MHz Rail-to-Rail Input/Output Operational Amplifier-SOIC-14
Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronics SCT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
Operational Amplifier, 14 Func, 3000uV Offset-Max, BICMOS, PDSO4
Rail-to-rail input/output 20MHz GBP operational amplifiers
820μA(x2 Channels) 10V/μs 21nV/rtHz 20MHz 58dB shutdown Rail to Rail 35mA 4 4 2.5V 5.5V 100μV 1pA General Purpose SO-14 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics