Texas Instruments LMH6683MA/NOPB

Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6683MA/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

element14

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6683MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6683MA/NOPB.

Related Parts

Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R
Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube
Analog DevicesADA4862-3YRZ-RL7
Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N T/R
Analog DevicesMAX4394ESD
OP Amp Single 500V/us ±2.25V to ±5.5V/4.5V to 11V 14-Pin SOIC
Analog DevicesMAX4382ESD+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesADA4891-3ARZ-R7
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LMH6683MA/NOPB provided by its distributors.

Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Operational Amplifier, 3 Func, 5000uV Offset-Max, 180MHz Band Width, BICMOS, PDSO14
Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC Tube
Voltage Feedback Op Amp 3-Ch 940V/μs 17nV/rtHz 120MHz Shutdown 85mA 3-Ch 5V-12V 1mV 5μA 190MHz SOIC-14 SMD 8.64mm × 3.91mm × 1.45mm
IC, OP-AMP, 190MHZ, 940V/ us, SOIC-14; O; IC, OP-AMP, 190MHZ, 940V/ us, SOIC-14; Op Amp Type:High Speed; No. of Amplifiers:3; Bandwidth:190MHz; Slew Rate:940V/µs; Supply Voltage Range:3V to 12V; Amplifier Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6683MANOPB