Elantec EL8403IS

Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14
$ 4.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL8403IS.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-11-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesMAX4386EESD
OP Amp Quad Volt Fdbk R-R O/P 5.5V 14-Pin SOIC N
ElantecEL8302IS
Operational Amplifier, 3 Func, 7000uV Offset-Max, BIPolar, PDSO16
Analog DevicesMAX4019ESD+
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4018ESD
OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
Analog DevicesLT1814CS#PBF
Op Amp Quad High Speed Amplifier ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
STMicroelectronicsTSH114IDT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14

Descriptions

Descriptions of Elantec EL8403IS provided by its distributors.

Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14
IC OPAMP VFB 200MHZ RRO 14SOIC
IC VOLTAGE FEEDBACK 4CIRC 14SOIC
1 CHANNEL VIDEO AMPLIFIER PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:General Purpose; Gain Bandwidth -3db:500MHz; Slew Rate:600V/µs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec