STMicroelectronics TSV914AIDT

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV914AIDT.

STMicroelectronics

Datasheet26 pages10 years ago

Components Direct

HQonline

Factory Futures

TME

Inventory History

3 month trend:
-50.12%

CAD Models

Download STMicroelectronics TSV914AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.103
$ 1.125
$ 1.125
Stock
640,520
557,852
557,852
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSV994AIDT
TSV994 Series 5.5V 20MHz Rail-to-Rail Input/Output Operational Amplifier-SOIC-14
STMicroelectronicsTSV994IDT
TSV994 Series 5.5 V 20 MHz Rail-to-Rail GBP Operational Amplifier - SOIC-14
STMicroelectronicsTSV914IYDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TSV914AIDT provided by its distributors.

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad
Ciiva
Four channels 1pA 4.5V/us 8MHz 1.5mV SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 3000uV Offset-Max, BICMOS, PDSO14
8MHz Rail-to-Rail Op-Amp, 4-Ch, 5.5V, SO, 1.5mV Vos

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics