Analog Devices AD8062ARMZ

ROHS3Compliant EAR99 AD8062 Tube op amp buffer circuit 3mm 9muA 6mV 80dB
$ 4.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8062ARMZ.

Inventory History

3 month trend:
-7.14%

CAD Models

Download Analog Devices AD8062ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.133
$ 4.032
Stock
330,277
633,671
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8062ARMZ.

Related Parts

Analog DevicesAD8058ARMZ
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8058ARMZ-REEL7
ROHS3Compliant EAR99 AD8058 Tape & Reel (TR) op amp buffer circuit 3.2mm 500nA 5V 59dB
Analog DevicesLT1813DMS8#PBF
IC OPAMP VFB 100MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD8062ARMZ provided by its distributors.

ROHS3Compliant EAR99 AD8062 Tube op amp buffer circuit 3mm 9muA 6mV 80dB
Low Cost, 300 MHz Rail-to-Rail Amplifier (Dual)
Operational Amplifier, 2 Func, 6000uV Offset-Max, PDSO8
OP-AMP, 320MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted Alternative available
Op-Amp, 320Mhz, -40 To 85Deg C, Msop-8; |Analog Devices, Inc. AD8062ARMZ
Op Amp, 6.8mA(x2 Ch), 650V/μs, 8.5nV/rtHz, 90MHz, 80dB, Shutdown, Rail-to-Rail, 50mA, 2.7V-8V, 1mV, 3.5μA, 320MHz, Voltage Feedback, MSOP-8, SMD, 3mm×3mm×850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8062ARMZ .