Texas Instruments LMH6658MM

270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
$ 1.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6658MM.

Texas Instruments

Datasheet29 pages13 years ago
Datasheet22 pages14 years ago

National Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6658MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MMX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Analog DevicesAD8092ARM-REEL
Low-Cost, High-Speed Rail-to-Rail Amplifiers / Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R
Texas InstrumentsLMH6643QMM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin VSSOP T/R
Analog DevicesAD8092ARM
IC OPAMP VF R-R DUAL LDIST 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8092ARM-REEL7
IC OPAMP VF R-R DUAL LDIST 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments LMH6658MM provided by its distributors.

270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R
LMH6657/LMH6658 270MHz Single Supply, Single & Dual Amplifiers | IC OPAMP VFB 2 CIRCUIT 8VSSOP
Op Amp, Voltage Feedback, Rail-to-Rail, 2-Ch, 110mA, 700V/μs, 140MHz, 75dB, 270MHz GBW, 5V-12V, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
IC, SM AMP DUAL 3V 270MHZIC, SM AMP DUAL 3V 270MHZ; AMPLIFIERS, NO. OF:2; VOLTAGE, SUPPLY +NOM:12V; BANDWIDTH:270MHZ; VOLTAGE, INPUT OFFSET MAX:5MV; SLEW RATE:700V/US; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); PINS, RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.