Analog Devices LT1791CN#PBF

Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
$ 4.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1791CN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-19.34%

CAD Models

Download Analog Devices LT1791CN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.893
$ 5.005
Stock
333,124
154,591
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
14
14
Logic Function
Transceiver
-
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
-
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1791CN#PBF.

Related Parts

Analog DevicesMAX1482CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Analog DevicesMAX489CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Analog DevicesMAX489EPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
Analog DevicesLTC491IN#PBF
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
Analog DevicesLT1791IN#PBF
IC TXRX RS485/RS422 60V 14-DIP / Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
RenesasISL8489IP
R-PDIP-T14 Tube RS422RS485 EIA-422; EIA-485 interface receiver 70mV 19.17mm 2000ns 250kbps

Descriptions

Descriptions of Analog Devices LT1791CN#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP14
60V Fault Protected RS485/RS422 Transceivers
Ic,Line Transceiver,Cmos,1 Driver,1 Rcvr,Dip,14Pin,Plastic
RS485/422 Transc. 60V Fault Prot DIP14
TRANSCEIVER, RS485/422, 60V, 14DIP
IC TXRX RS485/RS422 60V 14-DIP
60V Protected 15kV ESD RS485 Xver
IC,LT1791CN#PBF,60V FAULT PROT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1791CNPBF