Analog Devices LT1790BIS6-1.25#TRMPBF

Micropower SOT-23 Low Dropout Reference Family
$ 2.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1790BIS6-1.25#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Nu Horizons

Linear Technology

iiiC

Inventory History

3 month trend:
+5.84%

CAD Models

Download Analog Devices LT1790BIS6-1.25#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.805
$ 2.465
$ 2.465
Stock
147,696
196,665
196,665
Authorized Distributors
6
5
5
Case/Package
TSOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
20 V
-
-
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
1.25 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1790BIS6-1.25#TRMPBF.

Related Parts

Analog DevicesADR127AUJZ-REEL7
V-Ref Precision 1.25V 5mA Automotive 6-Pin TSOT T/R
Analog DevicesADR127AUJZ-R2
EAR99 ADR127 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 5mA 20V 9muVp-p 25ppm/C
Analog DevicesADR127BUJZ-REEL7
Precision, Micropower LD0 1.25 VOUT Voltage Reference in TSOT
V-Ref Adjustable 0.6V to 0.606V 20mA 5-Pin TSOT-23 T/R
Diodes Inc.ZXRE060AET5TA
V-Ref Adjustable 0.2V to 18V 15mA 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices LT1790BIS6-1.25#TRMPBF provided by its distributors.

Micropower SOT-23 Low Dropout Reference Family
Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6
V-Ref Precision 1.25V 5mA 6-Pin TSOT-23 T/R
VOLT REF, 1.25V, TSOT-23, -40 TO 85DEG C;
电压基准, 1.25V, TSOT-23, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1790BIS6-1.25TRMPBF
  • LT1790BIS6125TRMPBF