Analog Devices ADR127AUJZ-R2

V-Ref Precision 1.25V 5mA Automotive 6-Pin TSOT T/R
$ 2.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR127AUJZ-R2.

SHENGYU ELECTRONICS

Datasheet20 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR127AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 3.33
Stock
164,770
295,066
Authorized Distributors
1
6
Case/Package
TSOT
TSOT
Number of Pins
6
6
Max Output Current
5 mA
5 mA
Min Input Voltage
2.7 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
Tolerance
0.24 %
0.24 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesADR127BUJZ-REEL7
Precision, Micropower LD0 1.25 VOUT Voltage Reference in TSOT
Analog DevicesADR130BUJZ-R2
V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R
Analog DevicesADR130BUJZ-REEL7
V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R

Descriptions

Descriptions of Analog Devices ADR127AUJZ-R2 provided by its distributors.

V-Ref Precision 1.25V 5mA Automotive 6-Pin TSOT T/R
Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6
VOLTAGE REF, SERIES, 1.25V, TSOT-6
PRECISION, MICROPOWER LDO VOLTAG
The ADR121/ADR125/ADR127 are a family of micropower, high precision, series mode, band gap references with sink and source capability. The parts feature high accuracy and low power consumption in a tiny package. The ADR12x design includes a patented temperature-drift curvature correction technique that minimizes the nonlinearities in the output voltage vs. temperature characteristics. The ADR12x is a low dropout voltage reference, requiring only 300 mV for ADR121/ADR125 and 1.45 V for ADR127 above the nominal output voltage on the input to provide a stable output voltage. This low dropout performance, coupled with the low 85 µA operating current, makes the ADR12x ideal for battery-powered applications. Available in an extended industrial temperature range of -40°C to +125°C, the ADR121/ADR125/ADR127 are housed in the tiny TSOT (UJ-6) package. Applications Battery-powered instrumentation Portable medical equipment Data acquisition systems Automotive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR127AUJZR2