Analog Devices LT1789CS8-1#TRPBF

Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier
$ 6.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1789CS8-1#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-14.03%

CAD Models

Download Analog Devices LT1789CS8-1#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.621
$ 6.505
$ 6.505
Stock
195,206
215,547
215,547
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.026 V/µs
0.026 V/µs
Gain Bandwidth Product
60 kHz
60 kHz
60 kHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
79 dB
79 dB
79 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
85 µA
85 µA
85 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1789CS8-1#TRPBF.

Related Parts

Texas InstrumentsLMC6041AIM/NOPB
Single, 15.5-V, 75-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6041AIMX/NOPB
Single, 15.5-V, 75-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6041AIM
Single, 15.5-V, 75-kHz operational amplifier 8-SOIC -40 to 85
MicrochipMCP6141-I/SN
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8
MicrochipMCP6141-E/SN
MICROCHIP MCP6141-E/SN OP AMP, 100KHZ RAIL-RAIL, 1.4 - 6 V, 8-PIN SOT-23
MicrochipMCP6143-I/SN
ROHS3Compliant EAR99 MCP6143 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1pA 3mV 100kHz
MicrochipMCP6143-E/SN
OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1789CS8-1#TRPBF provided by its distributors.

Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.06MHz Band Width, PDSO8
SC-Amps/Instrumentation Micropower SS R-R Prog Inst Amp
INSTRUMENTATION AMP, 60KHZ, 117DB, SOIC;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1789CS8-1-TRPBF
  • LT1789CS81TRPBF